Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SFR03EZPF3832 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPF3832TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPF3832 |
Description | SULFUR TOLERANT CHIP RES 0603 CA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38.3 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.32460 | ¥11,623 |
| 10,000 | ¥2.23600 | ¥22,360 |
| 15,000 | ¥2.19173 | ¥32,876 |
| 25,000 | ¥2.14268 | ¥53,567 |
| 35,000 | ¥2.11391 | ¥73,987 |
| 50,000 | ¥2.08632 | ¥104,316 |
| 125,000 | ¥2.02690 | ¥253,362 |
| 250,000 | ¥1.99110 | ¥497,775 |
| 500,000 | ¥1.96161 | ¥980,805 |
| Unit Price without JCT: | ¥2.32460 |
|---|---|
| Unit Price with JCT: | ¥2.55706 |







