
SFR01MZPF5902 | |
---|---|
DigiKey Part Number | 846-SFR01MZPF5902TR-ND - Tape & Reel (TR) 846-SFR01MZPF5902CT-ND - Cut Tape (CT) 846-SFR01MZPF5902DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF5902 |
Description | RES 59K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 59 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SFR01MZPF5902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥10.50000 | ¥105 |
25 | ¥8.16000 | ¥204 |
50 | ¥6.84000 | ¥342 |
100 | ¥5.79000 | ¥579 |
250 | ¥4.74000 | ¥1,185 |
500 | ¥4.13800 | ¥2,069 |
1,000 | ¥3.66500 | ¥3,665 |
5,000 | ¥2.90820 | ¥14,541 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.68850 | ¥26,885 |
20,000 | ¥2.51395 | ¥50,279 |
30,000 | ¥2.42890 | ¥72,867 |
50,000 | ¥2.33678 | ¥116,839 |
70,000 | ¥2.28404 | ¥159,883 |
100,000 | ¥2.23415 | ¥223,415 |
120,000 | ¥2.21081 | ¥265,297 |
240,000 | ¥2.13388 | ¥512,131 |
250,000 | ¥2.12987 | ¥532,468 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |