
SFR01MZPF1870 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF1870TR-ND - Tape & Reel (TR) 846-SFR01MZPF1870CT-ND - Cut Tape (CT) 846-SFR01MZPF1870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF1870 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 187 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.00000 | ¥110 |
| 25 | ¥8.52000 | ¥213 |
| 50 | ¥7.18000 | ¥359 |
| 100 | ¥6.07000 | ¥607 |
| 250 | ¥4.97200 | ¥1,243 |
| 500 | ¥4.34000 | ¥2,170 |
| 1,000 | ¥3.84300 | ¥3,843 |
| 5,000 | ¥3.04960 | ¥15,248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.81920 | ¥28,192 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

