0805-SDR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ433

DigiKey Part Number
846-SDR10EZPJ433TR-ND - Tape & Reel (TR)
846-SDR10EZPJ433CT-ND - Cut Tape (CT)
846-SDR10EZPJ433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR10EZPJ433
Description
RES 43K OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
43 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥15.60000¥156
25¥12.36000¥309
50¥10.50000¥525
100¥8.76000¥876
250¥7.56400¥1,891
500¥6.71800¥3,359
1,000¥6.05200¥6,052
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥4.98480¥24,924
10,000¥4.56580¥45,658
15,000¥4.37653¥65,648
25,000¥4.18548¥104,637
35,000¥4.17066¥145,973
50,000¥4.15612¥207,806
60,000¥4.13473¥248,084
120,000¥3.99779¥479,735
125,000¥3.99066¥498,832
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000