
SDR10EZPF39R0 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF39R0TR-ND - Tape & Reel (TR) 846-SDR10EZPF39R0CT-ND - Cut Tape (CT) 846-SDR10EZPF39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF39R0 |
Description | RES 39 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥40.00000 | ¥40 |
| 10 | ¥20.40000 | ¥204 |
| 25 | ¥16.20000 | ¥405 |
| 50 | ¥13.90000 | ¥695 |
| 100 | ¥12.05000 | ¥1,205 |
| 250 | ¥10.18400 | ¥2,546 |
| 500 | ¥9.11400 | ¥4,557 |
| 1,000 | ¥8.26300 | ¥8,263 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.90400 | ¥34,520 |
| 10,000 | ¥6.50820 | ¥65,082 |
| 15,000 | ¥6.31527 | ¥94,729 |
| 25,000 | ¥6.10620 | ¥152,655 |
| 35,000 | ¥5.98643 | ¥209,525 |
| 50,000 | ¥5.87320 | ¥293,660 |
| Unit Price without JCT: | ¥40.00000 |
|---|---|
| Unit Price with JCT: | ¥44.00000 |

