
SDR10EZPF3301 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPF3301TR-ND - Tape & Reel (TR) 846-SDR10EZPF3301CT-ND - Cut Tape (CT) 846-SDR10EZPF3301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPF3301 |
Description | RES 3.3K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥19.30000 | ¥193 |
| 25 | ¥15.40000 | ¥385 |
| 50 | ¥13.14000 | ¥657 |
| 100 | ¥11.41000 | ¥1,141 |
| 250 | ¥9.64800 | ¥2,412 |
| 500 | ¥8.63000 | ¥4,315 |
| 1,000 | ¥7.82400 | ¥7,824 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.72180 | ¥33,609 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

