N-Channel 45 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSS095N05FRATB

DigiKey Part Number
846-RSS095N05FRATR-ND - Tape & Reel (TR)
846-RSS095N05FRACT-ND - Cut Tape (CT)
846-RSS095N05FRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RSS095N05FRATB
Description
MOSFET N-CH 45V 9.5A 8SOP
Customer Reference
Detailed Description
N-Channel 45 V 9.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
45 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
26.5 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1830 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.4W (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,758
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥466.00000¥466
10¥301.70000¥3,017
100¥207.73000¥20,773
500¥167.53400¥83,767
1,000¥154.61800¥154,618
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥140.64600¥351,615
5,000¥139.12220¥695,611
Manufacturers Standard Package
Unit Price without JCT:¥466.00000
Unit Price with JCT:¥512.60000