


RS6G122CHTB1 | |
|---|---|
DigiKey Part Number | 846-RS6G122CHTB1TR-ND - Tape & Reel (TR) 846-RS6G122CHTB1CT-ND - Cut Tape (CT) 846-RS6G122CHTB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS6G122CHTB1 |
Description | NCH 40V 225A, HSOP8, POWER MOSFE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 225A (Ta), 120A (Tc) 3.6W (Ta), 125W (Tc) Surface Mount 8-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.2mOhm @ 90A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 52 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3800 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.6W (Ta), 125W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥540.00000 | ¥540 |
| 10 | ¥350.00000 | ¥3,500 |
| 100 | ¥242.00000 | ¥24,200 |
| 500 | ¥195.85000 | ¥97,925 |
| 1,000 | ¥189.17200 | ¥189,172 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥164.98040 | ¥412,451 |
| 5,000 | ¥155.07440 | ¥775,372 |
| 7,500 | ¥154.55267 | ¥1,159,145 |
| Unit Price without JCT: | ¥540.00000 |
|---|---|
| Unit Price with JCT: | ¥594.00000 |

