
RGWX5TS65GC11 | |
---|---|
DigiKey Part Number | 846-RGWX5TS65GC11-ND |
Manufacturer | |
Manufacturer Product Number | RGWX5TS65GC11 |
Description | IGBT TRENCH FS 650V 132A TO-247N |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 132 A 348 W Through Hole TO-247N |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 132 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 1.9V @ 15V, 75A | |
Power - Max | 348 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 213 nC | |
Td (on/off) @ 25°C | 64ns/229ns | |
Test Condition | 400V, 75A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247N | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥655.00000 | ¥655 |
30 | ¥536.23333 | ¥16,087 |
120 | ¥533.86667 | ¥64,064 |
Unit Price without JCT: | ¥655.00000 |
---|---|
Unit Price with JCT: | ¥720.50000 |