


RGT8BM65DTL | |
---|---|
DigiKey Part Number | RGT8BM65DTLTR-ND - Tape & Reel (TR) RGT8BM65DTLCT-ND - Cut Tape (CT) RGT8BM65DTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGT8BM65DTL |
Description | IGBT TRENCH FS 650V 8A TO-252 |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 8 A 62 W Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 8 A | |
Current - Collector Pulsed (Icm) | 12 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 4A | |
Power - Max | 62 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 13.5 nC | |
Td (on/off) @ 25°C | 17ns/69ns | |
Test Condition | 400V, 4A, 50Ohm, 15V | |
Reverse Recovery Time (trr) | 40 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥482.00000 | ¥482 |
10 | ¥313.00000 | ¥3,130 |
100 | ¥216.46000 | ¥21,646 |
500 | ¥181.05400 | ¥90,527 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥147.92040 | ¥369,801 |
Unit Price without JCT: | ¥482.00000 |
---|---|
Unit Price with JCT: | ¥530.20000 |