New at DigiKey
IGBT Trench Field Stop 1200 V 128 A 454 W Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Trench Field Stop 1200 V 128 A 454 W Through Hole TO-247-4L
SCT4026DRC15

RGHX5TRX2DFGC15

DigiKey Part Number
846-RGHX5TRX2DFGC15-ND
Manufacturer
Manufacturer Product Number
RGHX5TRX2DFGC15
Description
HIGH-SPEED FAST SWITCHING TYPE,
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Trench Field Stop 1200 V 128 A 454 W Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
700µJ (on), 2.85mJ (off)
Manufacturer
Rohm Semiconductor
Input Type
Standard
Packaging
Tube
Gate Charge
230 nC
Part Status
Active
Td (on/off) @ 25°C
64ns/288ns
IGBT Type
Trench Field Stop
Test Condition
600V, 75A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1200 V
Reverse Recovery Time (trr)
189 ns
Current - Collector (Ic) (Max)
128 A
Operating Temperature
-40°C ~ 175°C (TJ)
Current - Collector Pulsed (Icm)
300 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 75A
Package / Case
TO-247-4
Power - Max
454 W
Supplier Device Package
TO-247-4L
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Tube
QuantityUnit PriceExt Price
1¥1,938.00000¥1,938
10¥1,341.30000¥13,413
450¥876.46222¥394,408
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without JCT:¥1,938.00000
Unit Price with JCT:¥2,131.80000