Similar
Similar
Similar
Similar
Similar
Similar
Similar

RFUH30TS6DGC11 | |
|---|---|
DigiKey Part Number | 846-RFUH30TS6DGC11-ND |
Manufacturer | |
Manufacturer Product Number | RFUH30TS6DGC11 |
Description | DIODE ARRAY GP 600V 15A TO-247 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 15A Through Hole TO-247-3 |
Datasheet | Datasheet |
EDA/CAD Models | RFUH30TS6DGC11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 30 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥466.35556 | ¥209,860 |
| Unit Price without JCT: | ¥466.35556 |
|---|---|
| Unit Price with JCT: | ¥512.99112 |



