


RFN6BM2DFHTL | |
|---|---|
DigiKey Part Number | RFN6BM2DFHTLTR-ND - Tape & Reel (TR) RFN6BM2DFHTLCT-ND - Cut Tape (CT) RFN6BM2DFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFN6BM2DFHTL |
Description | DIODE ARRAY GP 200V 6A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RFN6BM2DFHTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 980 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 25 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥177.00000 | ¥177 |
| 10 | ¥133.50000 | ¥1,335 |
| 100 | ¥111.41000 | ¥11,141 |
| 500 | ¥87.59200 | ¥43,796 |
| 1,000 | ¥79.92400 | ¥79,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥72.74520 | ¥181,863 |
| 5,000 | ¥69.80580 | ¥349,029 |
| Unit Price without JCT: | ¥177.00000 |
|---|---|
| Unit Price with JCT: | ¥194.70000 |

