
RBR30NS40AFHTL | |
---|---|
DigiKey Part Number | RBR30NS40AFHTLTR-ND - Tape & Reel (TR) RBR30NS40AFHTLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RBR30NS40AFHTL |
Description | DIODE ARRAY SCHOTT 40V 30A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
EDA/CAD Models | RBR30NS40AFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 360 µA @ 40 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥323.00000 | ¥323 |
10 | ¥211.50000 | ¥2,115 |
100 | ¥161.68000 | ¥16,168 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥118.39500 | ¥118,395 |
2,000 | ¥102.78850 | ¥205,577 |
Unit Price without JCT: | ¥323.00000 |
---|---|
Unit Price with JCT: | ¥355.30000 |