
RB238NS-60TL | |
|---|---|
DigiKey Part Number | 846-RB238NS-60TLTR-ND - Tape & Reel (TR) 846-RB238NS-60TLCT-ND - Cut Tape (CT) 846-RB238NS-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB238NS-60TL |
Description | DIODE ARRAY SCHOTT 60V 40A LPDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 40A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 40A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 12 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥167.49400 | ¥167,494 |
| 2,000 | ¥160.72550 | ¥321,451 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥524.00000 | ¥524 |
| 10 | ¥339.90000 | ¥3,399 |
| 100 | ¥234.50000 | ¥23,450 |
| 500 | ¥189.48400 | ¥94,742 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥360.00000 | ¥360 |
| 10 | ¥273.70000 | ¥2,737 |
| 100 | ¥217.14000 | ¥21,714 |
| 500 | ¥179.92800 | ¥89,964 |
| Unit Price without JCT: | ¥360.00000 |
|---|---|
| Unit Price with JCT: | ¥396.00000 |

