
RB088NS-60TL | |
---|---|
DigiKey Part Number | 846-RB088NS-60TLTR-ND - Tape & Reel (TR) 846-RB088NS-60TLCT-ND - Cut Tape (CT) 846-RB088NS-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088NS-60TL |
Description | DIODE ARRAY SCHOTT 60V 10A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥296.00000 | ¥296 |
10 | ¥188.30000 | ¥1,883 |
100 | ¥126.67000 | ¥12,667 |
500 | ¥100.27400 | ¥50,137 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥91.78200 | ¥91,782 |
2,000 | ¥84.63900 | ¥169,278 |
3,000 | ¥81.00133 | ¥243,004 |
5,000 | ¥76.91340 | ¥384,567 |
7,000 | ¥75.55071 | ¥528,855 |
Unit Price without JCT: | ¥296.00000 |
---|---|
Unit Price with JCT: | ¥325.60000 |