Similar

PTZTE2516A | |
|---|---|
DigiKey Part Number | PTZTE2516ATR-ND - Tape & Reel (TR) PTZTE2516ACT-ND - Cut Tape (CT) PTZTE2516ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE2516A |
Description | DIODE ZENER 16V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 12 V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥131.00000 | ¥131 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥33.93467 | ¥50,902 |
| 3,000 | ¥30.89133 | ¥92,674 |
| 4,500 | ¥29.34022 | ¥132,031 |
| 7,500 | ¥27.59693 | ¥206,977 |
| 10,500 | ¥26.56438 | ¥278,926 |
| 15,000 | ¥25.56087 | ¥383,413 |
| 37,500 | ¥23.84357 | ¥894,134 |
| Unit Price without JCT: | ¥131.00000 |
|---|---|
| Unit Price with JCT: | ¥144.10000 |


