
PDZVTR2.4B | |
---|---|
DigiKey Part Number | PDZVTR2.4BTR-ND - Tape & Reel (TR) PDZVTR2.4BCT-ND - Cut Tape (CT) PDZVTR2.4BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR2.4B |
Description | DIODE ZENER 2.4V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR2.4B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.88% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥92.00000 | ¥92 |
10 | ¥56.90000 | ¥569 |
100 | ¥36.34000 | ¥3,634 |
500 | ¥27.42400 | ¥13,712 |
1,000 | ¥24.54000 | ¥24,540 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥20.87433 | ¥62,623 |
6,000 | ¥19.02650 | ¥114,159 |
9,000 | ¥18.08467 | ¥162,762 |
15,000 | ¥17.02607 | ¥255,391 |
21,000 | ¥16.39910 | ¥344,381 |
30,000 | ¥15.78977 | ¥473,693 |
75,000 | ¥14.91131 | ¥1,118,348 |
Unit Price without JCT: | ¥92.00000 |
---|---|
Unit Price with JCT: | ¥101.20000 |