


PBZTBR13.9B | |
|---|---|
DigiKey Part Number | 846-PBZTBR13.9BTR-ND - Tape & Reel (TR) 846-PBZTBR13.9BCT-ND - Cut Tape (CT) 846-PBZTBR13.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PBZTBR13.9B |
Description | DIODE ZENER 4.15V 1W SMBP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.15 V 1 W ±6.02% Surface Mount SMBP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.02% | |
Power - Max | 1 W | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMBP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥136.00000 | ¥136 |
| 10 | ¥84.10000 | ¥841 |
| 100 | ¥54.44000 | ¥5,444 |
| 500 | ¥42.10000 | ¥21,050 |
| 1,000 | ¥37.47300 | ¥37,473 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥30.18800 | ¥90,564 |
| 6,000 | ¥28.69533 | ¥172,172 |
| 9,000 | ¥28.21844 | ¥253,966 |
| 15,000 | ¥28.12147 | ¥421,822 |
| Unit Price without JCT: | ¥136.00000 |
|---|---|
| Unit Price with JCT: | ¥149.60000 |

