MNR14E0ABJ181 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: ¥4.88250
Datasheet

Direct


Bourns Inc.
In Stock: 8,669
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 24,144
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.17740
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.53836
Datasheet

Similar


Panasonic Industry
In Stock: 25,579
Unit Price: ¥28.00000
Datasheet

Similar


YAGEO
In Stock: 2,500
Unit Price: ¥17.00000
Datasheet
180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14E0ABJ181

DigiKey Part Number
MNR14181TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR14E0ABJ181
Description
RES ARRAY 4 RES 180 OHM 1206
Customer Reference
Detailed Description
180 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14E0ABJ181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
180
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.56120¥7,806
Manufacturers Standard Package
Unit Price without JCT:¥1.56120
Unit Price with JCT:¥1.71732