MNR04M0ABJ180 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 32,850
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 10,380
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.36710
Datasheet

Direct


YAGEO
In Stock: 18,930
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.43374
Datasheet
18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR04M0ABJ180

DigiKey Part Number
MNR04180TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MNR04M0ABJ180
Description
RES ARRAY 4 RES 18 OHM 0804
Customer Reference
Detailed Description
18 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±300ppm/°C 0804, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR04M0ABJ180 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Circuit Type
Isolated
Resistance (Ohms)
18
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
0804, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.83650¥18,365
Manufacturers Standard Package
Unit Price without JCT:¥1.83650
Unit Price with JCT:¥2.02015