
ML62Q2532-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q2532-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q2532-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q2532-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2532-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 48-TQFP (7x7) |
Number of I/O 40 | Package / Case 48-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥514.00000 | ¥514 |
| 10 | ¥429.40000 | ¥4,294 |
| 25 | ¥398.24000 | ¥9,956 |
| 100 | ¥357.23000 | ¥35,723 |
| 250 | ¥334.93600 | ¥83,734 |
| 500 | ¥325.71000 | ¥162,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥308.47700 | ¥308,477 |
| 2,000 | ¥298.21000 | ¥596,420 |
| 3,000 | ¥293.00667 | ¥879,020 |
| 5,000 | ¥287.21420 | ¥1,436,071 |
| Unit Price without JCT: | ¥514.00000 |
|---|---|
| Unit Price with JCT: | ¥565.40000 |

