
ML62Q2524-NNNGDZW5BX | |
|---|---|
DigiKey Part Number | 846-ML62Q2524-NNNGDZW5BXTR-ND - Tape & Reel (TR) 846-ML62Q2524-NNNGDZW5BXCT-ND - Cut Tape (CT) 846-ML62Q2524-NNNGDZW5BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2524-NNNGDZW5BX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 40-WQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 40-WQFN (6x6) |
Number of I/O 32 | Package / Case 40-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥459.00000 | ¥459 |
| 10 | ¥384.20000 | ¥3,842 |
| 25 | ¥356.32000 | ¥8,908 |
| 100 | ¥319.31000 | ¥31,931 |
| 250 | ¥299.08000 | ¥74,770 |
| 500 | ¥288.33600 | ¥144,168 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥262.88240 | ¥657,206 |
| 5,000 | ¥255.48980 | ¥1,277,449 |
| Unit Price without JCT: | ¥459.00000 |
|---|---|
| Unit Price with JCT: | ¥504.90000 |

