
ML62Q2504-NNNGDZW5BX | |
|---|---|
DigiKey Part Number | 846-ML62Q2504-NNNGDZW5BXTR-ND - Tape & Reel (TR) 846-ML62Q2504-NNNGDZW5BXCT-ND - Cut Tape (CT) 846-ML62Q2504-NNNGDZW5BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q2504-NNNGDZW5BX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q2500 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 14x12b SAR |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity FIFO, I2C, SSIO, UART/USART | Mounting Type Surface Mount |
Peripherals POR, PWM, Voltage Detect, WDT | Supplier Device Package 32-WQFN (5x5) |
Number of I/O 24 | Package / Case 32-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥444.00000 | ¥444 |
| 10 | ¥371.30000 | ¥3,713 |
| 25 | ¥344.20000 | ¥8,605 |
| 100 | ¥308.41000 | ¥30,841 |
| 250 | ¥288.79200 | ¥72,198 |
| 500 | ¥277.65600 | ¥138,828 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥265.35000 | ¥265,350 |
| 2,000 | ¥256.21350 | ¥512,427 |
| 3,000 | ¥251.57467 | ¥754,724 |
| 5,000 | ¥246.40280 | ¥1,232,014 |
| Unit Price without JCT: | ¥444.00000 |
|---|---|
| Unit Price with JCT: | ¥488.40000 |

