
ML62Q1747-NNNGAZ0AX | |
|---|---|
DigiKey Part Number | ML62Q1747-NNNGAZ0AX-ND |
Manufacturer | |
Manufacturer Product Number | ML62Q1747-NNNGAZ0AX |
Description | IC MCU 16BIT 256KB FLASH 100QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b; D/A 2x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 100-QFP (14x20) |
Peripherals POR, PWM, WDT | Package / Case 100-BQFP |
Number of I/O 87 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,763.00000 | ¥1,763 |
| 10 | ¥1,461.10000 | ¥14,611 |
| 25 | ¥1,362.12000 | ¥34,053 |
| 100 | ¥1,308.30000 | ¥130,830 |
| Unit Price without JCT: | ¥1,763.00000 |
|---|---|
| Unit Price with JCT: | ¥1,939.30000 |

