nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1704-NNNTBZ0BX

DigiKey Part Number
846-ML62Q1704-NNNTBZ0BXTR-ND - Tape & Reel (TR)
846-ML62Q1704-NNNTBZ0BXCT-ND - Cut Tape (CT)
846-ML62Q1704-NNNTBZ0BXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1704-NNNTBZ0BX
Description
IC MCU 16BIT 128KB FLASH 48TQFP
Customer Reference
Detailed Description
nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
nX-U16/100
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, SSP, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 12x10b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TQFP (7x7)
Package / Case
48-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥606.33500¥606,335
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥1,029.00000¥1,029
10¥854.20000¥8,542
25¥793.64000¥19,841
100¥717.17000¥71,717
Digi-Reel®
QuantityUnit PriceExt Price
1¥990.00000¥990
10¥821.30000¥8,213
25¥763.12000¥19,078
100¥689.60000¥68,960
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥990.00000
Unit Price with JCT:¥1,089.00000