
ML62Q1550-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1550-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1550-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1550-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1550-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 12x10b SAR; D/A 1x8b |
Core Size | Oscillator Type External, Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals POR, LED, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 58 | Package / Case 64-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥560.00000 | ¥560 |
| 10 | ¥467.00000 | ¥4,670 |
| 25 | ¥433.00000 | ¥10,825 |
| 100 | ¥388.72000 | ¥38,872 |
| 250 | ¥364.75200 | ¥91,188 |
| 500 | ¥356.98600 | ¥178,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥336.39100 | ¥336,391 |
| 2,000 | ¥325.41550 | ¥650,831 |
| 3,000 | ¥319.86033 | ¥959,581 |
| 5,000 | ¥313.67940 | ¥1,568,397 |
| Unit Price without JCT: | ¥560.00000 |
|---|---|
| Unit Price with JCT: | ¥616.00000 |

