
ML62Q1540-NNNTBZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1540-NNNTBZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1540-NNNTBZWBXCT-ND - Cut Tape (CT) 846-ML62Q1540-NNNTBZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1540-NNNTBZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1500 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 52-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | nX-U16/100 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | I2C, SSP, UART/USART | |
Peripherals | POR, LED, PWM, WDT | |
Number of I/O | 46 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x10b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 52-TQFP (10x10) | |
Package / Case | 52-TQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥568.00000 | ¥568 |
| 10 | ¥473.60000 | ¥4,736 |
| 25 | ¥439.20000 | ¥10,980 |
| 100 | ¥394.34000 | ¥39,434 |
| 250 | ¥370.06800 | ¥92,517 |
| 500 | ¥362.58000 | ¥181,290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥341.37300 | ¥341,373 |
| 2,000 | ¥330.27050 | ¥660,541 |
| 3,000 | ¥324.65400 | ¥973,962 |
| 5,000 | ¥318.40500 | ¥1,592,025 |
| Unit Price without JCT: | ¥568.00000 |
|---|---|
| Unit Price with JCT: | ¥624.80000 |

