nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1367-NNNTBZWBX

DigiKey Part Number
846-ML62Q1367-NNNTBZWBXTR-ND - Tape & Reel (TR)
846-ML62Q1367-NNNTBZWBXCT-ND - Cut Tape (CT)
846-ML62Q1367-NNNTBZWBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1367-NNNTBZWBX
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 32-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
4K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
nX-U16/100
Data Converters
A/D 8x10b SAR; D/A 1x8b
Core Size
Oscillator Type
Internal
Speed
25MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
I2C, SSP, UART/USART
Mounting Type
Surface Mount
Peripherals
POR, LED, PWM, WDT
Supplier Device Package
32-TQFP (7x7)
Number of I/O
28
Package / Case
32-TQFP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥439.00000¥439
10¥366.90000¥3,669
25¥340.20000¥8,505
100¥304.77000¥30,477
250¥285.35200¥71,338
500¥274.09600¥137,048
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥262.14300¥262,143
2,000¥253.09150¥506,183
3,000¥248.49633¥745,489
5,000¥243.37280¥1,216,864
Manufacturers Standard Package
Unit Price without JCT:¥439.00000
Unit Price with JCT:¥482.90000