
ML62Q1367-NNNGDZWBX | |
|---|---|
DigiKey Part Number | 846-ML62Q1367-NNNGDZWBXTR-ND - Tape & Reel (TR) 846-ML62Q1367-NNNGDZWBXCT-ND - Cut Tape (CT) 846-ML62Q1367-NNNGDZWBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1367-NNNGDZWBX |
Description | GENERAL-PURPOSE MCUS(16BIT)ML62Q |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 32-WQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 2K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 4K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
Core Processor nX-U16/100 | Data Converters A/D 8x10b SAR; D/A 1x8b |
Core Size | Oscillator Type Internal |
Speed 25MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity I2C, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals POR, LED, PWM, WDT | Supplier Device Package 32-WQFN (5x5) |
Number of I/O 28 | Package / Case 32-WFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥377.00000 | ¥377 |
| 10 | ¥317.20000 | ¥3,172 |
| 25 | ¥294.08000 | ¥7,352 |
| 100 | ¥263.19000 | ¥26,319 |
| 250 | ¥246.11600 | ¥61,529 |
| 500 | ¥235.07000 | ¥117,535 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥225.57700 | ¥225,577 |
| 2,000 | ¥217.52850 | ¥435,057 |
| 3,000 | ¥213.43433 | ¥640,303 |
| 5,000 | ¥208.86140 | ¥1,044,307 |
| 7,000 | ¥206.17671 | ¥1,443,237 |
| Unit Price without JCT: | ¥377.00000 |
|---|---|
| Unit Price with JCT: | ¥414.70000 |

