nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 16-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1323-NNNGDZWBX

DigiKey Part Number
846-ML62Q1323-NNNGDZWBXTR-ND - Tape & Reel (TR)
846-ML62Q1323-NNNGDZWBXCT-ND - Cut Tape (CT)
846-ML62Q1323-NNNGDZWBXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ML62Q1323-NNNGDZWBX
Description
GENERAL-PURPOSE MCUS(16BIT)ML62Q
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML62Q1300 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 16-WQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
2K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Core Processor
nX-U16/100
Data Converters
A/D 6x10b SAR
Core Size
Oscillator Type
Internal
Speed
25MHz
Operating Temperature
-40°C ~ 105°C (TA)
Connectivity
I2C, SSP, UART/USART
Mounting Type
Surface Mount
Peripherals
POR, LED, PWM, WDT
Supplier Device Package
16-WQFN (4x4)
Number of I/O
12
Package / Case
16-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥334.00000¥334
10¥281.40000¥2,814
25¥260.92000¥6,523
100¥233.32000¥23,332
250¥217.97600¥54,494
500¥208.00400¥104,002
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥199.41100¥199,411
2,000¥192.10650¥384,213
3,000¥188.38367¥565,151
5,000¥184.22080¥921,104
7,000¥181.77500¥1,272,425
Manufacturers Standard Package
Unit Price without JCT:¥334.00000
Unit Price with JCT:¥367.40000