MCR25JZHJ751 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5,014
Unit Price: ¥40.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 230
Unit Price: ¥35.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,302
Unit Price: ¥32.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥10.34260
Datasheet

Upgrade


Panasonic Industry
In Stock: 11,175
Unit Price: ¥38.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥14.52540
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ¥7.44220
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 14,009
Unit Price: ¥22.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.94560
Datasheet
750 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHJ751

DigiKey Part Number
RHM750BETR-ND - Tape & Reel (TR)
RHM750BECT-ND - Cut Tape (CT)
RHM750BEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHJ751
Description
RES SMD 750 OHM 5% 1/4W 1210
Customer Reference
Detailed Description
750 Ohms ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHJ751 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes