MCR25JZHF1401 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥5.79780
Datasheet

Upgrade


Vishay Dale
In Stock: 7,425
Unit Price: ¥30.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥23.29340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥12.07280
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 9,733
Unit Price: ¥45.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 10
Unit Price: ¥48.00000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥14.10080
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 3,900
Unit Price: ¥24.00000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥6.02880
Datasheet

Similar


YAGEO
In Stock: 4,975
Unit Price: ¥16.00000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR25JZHF1401

DigiKey Part Number
RHM1.40KBDTR-ND - Tape & Reel (TR)
RHM1.40KBDCT-ND - Cut Tape (CT)
RHM1.40KBDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR25JZHF1401
Description
RES SMD 1.4K OHM 1% 1/4W 1210
Customer Reference
Detailed Description
1.4 kOhms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR25JZHF1401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes