MCR18ERTJ223 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Panasonic Electronic Components
In Stock: 42,173
Unit Price: ¥21.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥3.95600
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.69080
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 157,459
Unit Price: ¥16.00000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ¥5.77560
Datasheet

Upgrade


Vishay Dale
In Stock: 12,291
Unit Price: ¥16.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 69,185
Unit Price: ¥33.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.33635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.33635
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.25980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2.96675
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 15,656
Unit Price: ¥16.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ¥2.68790
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 74,055
Unit Price: ¥25.00000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTJ223

DigiKey Part Number
RHM22KCKTR-ND - Tape & Reel (TR)
RHM22KCKCT-ND - Cut Tape (CT)
RHM22KCKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTJ223
Description
RES SMD 22K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTJ223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.71160¥3,558
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000