
MCR18ERTF3400 | |
|---|---|
DigiKey Part Number | RHM340CJTR-ND - Tape & Reel (TR) RHM340CJCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR18ERTF3400 |
Description | RES SMD 340 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR18ERTF3400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.60000 | ¥46 |
| 25 | ¥3.40000 | ¥85 |
| 50 | ¥2.76000 | ¥138 |
| 100 | ¥2.26000 | ¥226 |
| 250 | ¥1.76000 | ¥440 |
| 500 | ¥1.47200 | ¥736 |
| 1,000 | ¥1.25400 | ¥1,254 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.84860 | ¥4,243 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

