MCR18ERTF2870 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 13,955
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 13,598
Unit Price: ¥18.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Direct


Panasonic Industry
In Stock: 101,210
Unit Price: ¥30.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥17.04060
Datasheet

Direct


YAGEO
In Stock: 22,147
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3,787
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.63090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.63090
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥3.74165
Datasheet
287 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2870

DigiKey Part Number
RHM287CJTR-ND - Tape & Reel (TR)
RHM287CJCT-ND - Cut Tape (CT)
RHM287CJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR18ERTF2870
Description
RES SMD 287 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
287 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.84860¥4,243
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000