MCR18ERTF2051 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24,497
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 23,748
Unit Price: ¥18.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.49742
Datasheet

Direct


Panasonic Industry
In Stock: 20,921
Unit Price: ¥27.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥11.46880
Datasheet

Direct


YAGEO
In Stock: 29,507
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥0.86500
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8,685
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 11,686
Unit Price: ¥46.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.63090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.60810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.28385
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥3.74165
Datasheet
2.05 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR18ERTF2051

DigiKey Part Number
RHM2.05KCJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR18ERTF2051
Description
RES SMD 2.05K OHM 1% 1/4W 1206
Customer Reference
Detailed Description
2.05 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR18ERTF2051 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.84860¥4,243
Manufacturers Standard Package
Unit Price without JCT:¥0.84860
Unit Price with JCT:¥0.93346