Parametric Equivalent
Parametric Equivalent

MCR10SEQPF3903 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPF3903TR-ND - Tape & Reel (TR) 846-MCR10SEQPF3903CT-ND - Cut Tape (CT) 846-MCR10SEQPF3903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPF3903 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805390KFKEA | Vishay Dale | 40,152 | 541-390KCCT-ND | ¥17.00000 | Parametric Equivalent |
| RK73H2ATTD3903F | KOA Speer Electronics, Inc. | 399,349 | 2019-RK73H2ATTD3903FCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.30000 | ¥83 |
| 25 | ¥6.28000 | ¥157 |
| 50 | ¥5.20000 | ¥260 |
| 100 | ¥4.34000 | ¥434 |
| 250 | ¥3.48400 | ¥871 |
| 500 | ¥2.99600 | ¥1,498 |
| 1,000 | ¥2.61200 | ¥2,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.99900 | ¥9,995 |
| 10,000 | ¥1.82150 | ¥18,215 |
| 15,000 | ¥1.73527 | ¥26,029 |
| 25,000 | ¥1.64172 | ¥41,043 |
| 35,000 | ¥1.58823 | ¥55,588 |
| 50,000 | ¥1.53770 | ¥76,885 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |



