MCR10EZPF7681 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 2,131
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.23970
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.23970
Datasheet

Direct


Panasonic Industry
In Stock: 53,411
Unit Price: ¥20.00000
Datasheet

Direct


YAGEO
In Stock: 6,573
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 72,413
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 7,710
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥5.43660
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥5.07120
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥13.42140
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: ¥0.89132
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥8.86340
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥2.53380
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥2.46874
Datasheet
7.68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZPF7681

DigiKey Part Number
RHM7.68KCRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZPF7681
Description
RES SMD 7.68K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
7.68 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZPF7681 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.76000¥3,800
Manufacturers Standard Package
Unit Price without JCT:¥0.76000
Unit Price with JCT:¥0.83600