MCR10EZHFL5R60 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 8,507
Unit Price: ¥48.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 23,466
Unit Price: ¥35.00000
Datasheet

Upgrade


YAGEO
In Stock: 37,229
Unit Price: ¥18.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 74,731
Unit Price: ¥17.00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.16460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2.16460
Datasheet
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHFL5R60

DigiKey Part Number
RHM5.60CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHFL5R60
Description
RES SMD 5.6 OHM 1% 1/4W 0805
Customer Reference
Detailed Description
5.6 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHFL5R60 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.39460¥16,973
Manufacturers Standard Package
Unit Price without JCT:¥3.39460
Unit Price with JCT:¥3.73406