787 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF7870

DigiKey Part Number
RHM787CHTR-ND - Tape & Reel (TR)
RHM787CHCT-ND - Cut Tape (CT)
RHM787CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF7870
Description
RES SMD 787 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
787 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF7870 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 715
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.56400¥2,820
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.50000¥35
25¥2.60000¥65
50¥2.06000¥103
100¥1.66000¥166
250¥1.27200¥318
500¥1.05800¥529
Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.80000¥28
50¥1.70000¥85
100¥1.41000¥141
500¥0.92800¥464
1,000¥0.79000¥790
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000