MCR10ERTF56R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24,717
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 33,559
Unit Price: ¥17.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.14634
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.14634
Datasheet

Direct


Panasonic Industry
In Stock: 61,256
Unit Price: ¥20.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥8.88020
Datasheet

Direct


YAGEO
In Stock: 909,240
Unit Price: ¥17.00000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥2.47346
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 12,107
Unit Price: ¥17.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.24205
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥2.99100
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥2.41075
Datasheet
56.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF56R2

DigiKey Part Number
RHM56.2CHTR-ND - Tape & Reel (TR)
RHM56.2CHCT-ND - Cut Tape (CT)
RHM56.2CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF56R2
Description
RES SMD 56.2 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
56.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF56R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.56500¥2,825
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000