
MCR10ERTF4423 | |
|---|---|
DigiKey Part Number | RHM442KCHTR-ND - Tape & Reel (TR) RHM442KCHCT-ND - Cut Tape (CT) RHM442KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF4423 |
Description | RES SMD 442K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 442 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF4423 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.56400 | ¥2,820 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.06000 | ¥103 |
| 100 | ¥1.66000 | ¥166 |
| 250 | ¥1.27200 | ¥318 |
| 500 | ¥1.05800 | ¥529 |
| 1,000 | ¥0.88900 | ¥889 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥2.80000 | ¥28 |
| 50 | ¥1.70000 | ¥85 |
| 100 | ¥1.41000 | ¥141 |
| 500 | ¥0.92800 | ¥464 |
| 1,000 | ¥0.79000 | ¥790 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

