
MCR10ERTF3400 | |
---|---|
DigiKey Part Number | RHM340CHTR-ND - Tape & Reel (TR) RHM340CHCT-ND - Cut Tape (CT) RHM340CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF3400 |
Description | RES SMD 340 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 340 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF3400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.54080 | ¥2,704 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.30000 | ¥33 |
25 | ¥2.48000 | ¥62 |
50 | ¥1.98000 | ¥99 |
100 | ¥1.59000 | ¥159 |
250 | ¥1.22000 | ¥305 |
500 | ¥1.01400 | ¥507 |
1,000 | ¥0.85300 | ¥853 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥2.70000 | ¥27 |
50 | ¥1.62000 | ¥81 |
100 | ¥1.35000 | ¥135 |
500 | ¥0.89000 | ¥445 |
1,000 | ¥0.75700 | ¥757 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |