MCR10ERTF2210 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 583
Unit Price: ¥30.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥1.10120
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.72880
Datasheet

Direct


Bourns Inc.
In Stock: 45,211
Unit Price: ¥16.00000
Datasheet

Direct


Vishay Dale
In Stock: 1,329
Unit Price: ¥16.00000
Datasheet

Direct


Vishay Dale
In Stock: 34,890
Unit Price: ¥16.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥1.09716
Datasheet

Direct


Panasonic Electronic Components
In Stock: 18,740
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥7.67980
Datasheet

Direct


YAGEO
In Stock: 53,076
Unit Price: ¥16.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥1.18875
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥3.14550
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥2.16275
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF2210

DigiKey Part Number
RHM221CHTR-ND - Tape & Reel (TR)
RHM221CHCT-ND - Cut Tape (CT)
RHM221CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF2210
Description
RES SMD 221 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
221 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF2210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.54080¥2,704
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000