MCR03EZPFX2433 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 4,608
Unit Price: ¥16.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥0.74635
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,171
Unit Price: ¥16.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 66,868
Unit Price: ¥16.00000
Datasheet

Similar


Bourns Inc.
In Stock: 19,440
Unit Price: ¥16.00000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥4.14460
Datasheet

Similar


YAGEO
In Stock: 217,963
Unit Price: ¥16.00000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.31857
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 22,217
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥2.87600
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥3.17560
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥49.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥43.00000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ¥37.00000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX2433

DigiKey Part Number
RHM243KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX2433
Description
RES SMD 243K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
243 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX2433 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.47020¥2,351
Manufacturers Standard Package
Unit Price without JCT:¥0.47020
Unit Price with JCT:¥0.51722