MCR03ERTJ8R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 79,838
Unit Price: ¥18.00000
Datasheet

Upgrade


YAGEO
In Stock: 4,586
Unit Price: ¥17.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.42560
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.19491
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 80,989
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥17.00000
Datasheet
8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ8R2

DigiKey Part Number
RHM8.2CGTR-ND - Tape & Reel (TR)
RHM8.2CGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR03ERTJ8R2
Description
RES SMD 8.2 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
8.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ8R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.30420¥1,521
Manufacturers Standard Package
Unit Price without JCT:¥0.30420
Unit Price with JCT:¥0.33462