MCR03ERTJ474 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 10,986
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 41,689
Unit Price: ¥17.00000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ¥3.12160
Datasheet

Direct


Vishay Dale
In Stock: 4,965
Unit Price: ¥22.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4,175
Unit Price: ¥17.00000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16,213
Unit Price: ¥17.00000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 31,059
Unit Price: ¥17.00000
Datasheet

Upgrade


Panasonic Industry
In Stock: 103,036
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 455,630
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 123,341
Unit Price: ¥17.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 215,998
Unit Price: ¥17.00000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ¥1.77430
Datasheet
470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ474

DigiKey Part Number
RHM470KCGTR-ND - Tape & Reel (TR)
RHM470KCGCT-ND - Cut Tape (CT)
RHM470KCGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTJ474
Description
RES SMD 470K OHM 5% 1/10W 0603
Customer Reference
Detailed Description
470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTJ474 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.30420¥1,521
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000