MCR03ERTF22R6 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ¥1.42560
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥0.82400
Datasheet

Similar


Bourns Inc.
In Stock: 19,754
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 35,400
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥0.77835
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.04900
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥3.04170
Datasheet

Similar


Panasonic Industry
In Stock: 56,807
Unit Price: ¥17.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥6.52560
Datasheet

Similar


YAGEO
In Stock: 53,674
Unit Price: ¥17.00000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 1,110
Unit Price: ¥17.00000
Datasheet
22.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF22R6

DigiKey Part Number
RHM22.6CFTR-ND - Tape & Reel (TR)
RHM22.6CFCT-ND - Cut Tape (CT)
RHM22.6CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF22R6
Description
RES SMD 22.6 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
22.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF22R6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.33480¥1,674
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥1.80000¥18
50¥1.10000¥55
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000