Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2050

DigiKey Part Number
RHM205CFTR-ND - Tape & Reel (TR)
RHM205CFCT-ND - Cut Tape (CT)
RHM205CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2050
Description
RES SMD 205 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
205 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF2050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,016
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.32100¥1,605
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥2.50000¥25
25¥1.80000¥45
50¥1.36000¥68
100¥1.10000¥110
250¥0.82000¥205
500¥0.67200¥336
1,000¥0.55500¥555
Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥1.70000¥17
50¥1.04000¥52
100¥0.84000¥84
500¥0.54800¥274
1,000¥0.46000¥460
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000